Reference Only

ELUMOATHQ3C12

Pushbutton Switches Pushbutton-Illum SPST R/A MOM RED.

Manufacturer:

Mfr Part:
ELUMOATHQ3C12

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategoryPushbutton Switches
SeriesELUM
ProductStandard Switches
IlluminatedIlluminated
Contact FormSPDT
Mounting StylePCB Mount
Switch FunctionON - (ON)
Lamp TypeLED
Illumination ColorRed
ActuatorRectangular
Current Rating250 mA
Voltage Rating DC50 VDC
Termination StylePC Pin, Right Angle
Contact PlatingGold
PackagingTray
Actuator StyleWithout Cap
FeaturesButton/cap ordered separately
Flammability RatingUL 94 V-0
Power Rating3.5 VA
Product TypePushbutton Switches
SubcategorySwitches
Terminal SealUnsealed

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509031
TARIC8536508090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 180 / Multiples: 1)
Quantity Unit PriceExt. Price
$8.74$1,573.20
$8.20$2,460.00
$7.90$8,058.00
Need more?