Reference Only

ELUMOASAQ8C12

Pushbutton Switches - Board Mount

Manufacturer:

Mfr Part:
ELUMOASAQ8C12

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategoryPushbutton Switches - Board Mount
SeriesELUM
IlluminatedIlluminated
ActuatorWithout Cap
Current Rating250 mA
Voltage Rating DC50 VDC
Actuator StyleWithout Cap
Power Rating3.5 VA
Product TypePushbutton Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509031
TARIC8536508090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?