Reference Only

ELUMEETHQC6C12

Obsolete
Pushbutton Switches - Board Mount RA PC GRN LED

Manufacturer:

Mfr Part:
ELUMEETHQC6C12

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategoryPushbutton Switches - Board Mount
SeriesELUM
IlluminatedIlluminated
ActuatorWithout Cap
Current Rating250 mA
Voltage Rating DC50 VDC
Actuator StyleWithout Cap
Power Rating3.5 VA
Product TypePushbutton Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509033
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?