Reference Only
ELUMEETHQ1C22
Pushbutton Switches - Board Mount Pushbutton-Illuminat Industrial Controls.
Datasheet
ELUMEETHQ1C22 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | C&K Switches | |
| Product Category | ||
| Series | ELUM | |
| Illuminated | Illuminated | |
| Contact Form | SPDT | |
| Switch Function | ON - ON | |
| Lamp Type | LED | |
| Illumination Color | White | |
| Actuator | Rectangular | |
| Current Rating | 250 mA | |
| Voltage Rating DC | 50 VDC | |
| Termination Style | PC Pin, Right Angle | |
| Contact Plating | Gold | |
| Actuator Style | Without Cap | |
| Mounting Style | PCB Mount | |
| Power Rating | 3.5 VA | |
| Product Type | Pushbutton Switches | |
| Product | Standard Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509031 |
| TARIC | 8536508099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 180 / Multiples: 60)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $8.25 | $1,485.00 | |
| $7.99 | $2,397.00 | |
| $7.78 | $4,201.20 | |
| $7.62 | $7,772.40 |
Need more?