Reference Only

ELUMEETHQ1C12

Pushbutton Switches - Board Mount Pushbutton-Illum R/A WHITE SPST.

Manufacturer:

Mfr Part:
ELUMEETHQ1C12

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategoryPushbutton Switches - Board Mount
SeriesELUM
IlluminatedIlluminated
Contact FormSPDT
Switch FunctionON - OFF
Lamp TypeLED
Illumination ColorWhite
ActuatorWithout Cap
Current Rating250 mA
Voltage Rating DC50 VDC
Termination StylePC Pin, Right Angle
Contact PlatingGold
Actuator StyleWithout Cap
Mounting StylePCB Mount
PackagingTray
Power Rating3.5 VA
Product TypePushbutton Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509065
TARIC8536508090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 180 / Multiples: 60)
Quantity Unit PriceExt. Price
$16.28$2,930.40
$15.23$4,569.00
$14.46$7,808.40
Need more?