Reference Only

ELUMEESAQ7C12

Pushbutton Switches RA SMT BLUE LED.

Manufacturer:

Mfr Part:
ELUMEESAQ7C12

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategoryPushbutton Switches
SeriesELUM
ProductStandard Switches
IlluminatedIlluminated
Contact FormSPDT
Mounting StylePCB Mount
Switch FunctionON - ON
Lamp TypeLED
Illumination ColorBlue
ActuatorRectangular
Current Rating250 mA
Voltage Rating DC50 VDC
Termination StyleGull Wing Lead
Contact PlatingGold
PackagingReel
Actuator StyleWithout Cap
FeaturesButton/cap ordered separately
Flammability RatingUL 94 V-0
Power Rating3.5 VA
Product TypePushbutton Switches
SubcategorySwitches
Terminal SealMolded

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509031
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 450 / Multiples: 1)
Quantity Unit PriceExt. Price
$7.50$3,375.00
Need more?
Contact Us