Reference Only

ELUMEESAQ6C12

Pushbutton Switches - Board Mount RA SMT GRN LED.

Manufacturer:

Mfr Part:
ELUMEESAQ6C12

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategoryPushbutton Switches - Board Mount
SeriesELUM
IlluminatedIlluminated
Contact FormSPDT
Switch FunctionON - OFF
Lamp TypeLED
Illumination ColorGreen
ActuatorWithout Cap
Current Rating250 mA
Voltage Rating DC50 VDC
Termination StylePC Pin, Right Angle
Contact PlatingSilver
Actuator StyleWithout Cap
Flammability RatingUL 94 V-0
Mounting StylePCB Mount
PackagingReel
Power Rating3.5 VA
Product TypePushbutton Switches
SubcategorySwitches
Terminal SealMolded

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509033
TARIC8536501190
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 450 / Multiples: 1)
Quantity Unit PriceExt. Price
$7.39$3,325.50
Need more?