Reference Only
ELUMEESAQ3C22
Pushbutton Switches Pushbutton-Illuminat Industrial Controls.
Datasheet
ELUMEESAQ3C22 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | C&K Switches | |
| Product Category | ||
| Series | ELUM | |
| Product | Standard Switches | |
| Illuminated | Illuminated | |
| Contact Form | SPDT | |
| Mounting Style | PCB Mount | |
| Switch Function | ON - ON | |
| Lamp Type | LED | |
| Illumination Color | Red | |
| Actuator | Without Cap | |
| Current Rating | 250 mA | |
| Voltage Rating DC | 50 VDC | |
| Termination Style | Gull Wing Lead | |
| Cap Color | Black | |
| Contact Plating | Gold | |
| Packaging | Reel | |
| Actuator Style | Without Cap | |
| Features | Button/cap ordered separately | |
| Housing Material | Liquid Crystal Polymer (LCP) | |
| Life | 30000 Cycle | |
| Power Rating | 3.5 VA | |
| Product Type | Pushbutton Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509031 |
| TARIC | 8536508099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 450 / Multiples: 450)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $10.79 | $4,855.50 |
Need more?