Reference Only

ELUMEESAQ2C22

Pushbutton Switches - Board Mount SWITCH PB ILL RED/ GRN R/A SMD.

Manufacturer:

Mfr Part:
ELUMEESAQ2C22

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategoryPushbutton Switches - Board Mount
SeriesELUM
IlluminatedIlluminated
Contact FormSPDT
Switch FunctionON - ON
Lamp TypeLED
Illumination ColorRed, Green
ActuatorRectangular
Current Rating250 mA
Voltage Rating DC50 VDC
Termination StyleGull Wing Lead
Contact PlatingGold
Actuator StyleWithout Cap
Mounting StylePCB Mount
PackagingReel
Power Rating3.5 VA
Product TypePushbutton Switches
ProductStandard Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509031
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 450 / Multiples: 450)
Quantity Unit PriceExt. Price
$8.64$3,888.00
Need more?