Reference Only
ELUMEESAQ1C12
Pushbutton Switches - Board Mount Pushbutton-Illum SPST WHITE.
Datasheet
ELUMEESAQ1C12 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | C&K Switches | |
| Product Category | ||
| Series | ELUM | |
| Illuminated | Illuminated | |
| Actuator | Without Cap | |
| Current Rating | 250 mA | |
| Voltage Rating DC | 50 VDC | |
| Actuator Style | Without Cap | |
| Packaging | Reel | |
| Power Rating | 3.5 VA | |
| Product Type | Pushbutton Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| TARIC | 8536508090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 450 / Multiples: 450)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $9.00 | $4,050.00 | |
| $8.60 | $7,740.00 |
Need more?