Reference Only
ELCT500-92
New Product
Industrial Relays CBCT 92 mm, Type A & AC Current.
Datasheet
ELCT500-92 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Industrial Relays | |
| Mounting Style | DIN Rail | |
| Product | Industrial Relays | |
| Relay Contact Form | SPST (1 Form A), SPDT (1 Form C) | |
| Contact Current Rating | 5 A | |
| IP Rating | IP20, IP40 | |
| Series | ELCT500 | |
| Length | 132 mm | |
| Width | 20 mm | |
| Height | 155 mm | |
| Packaging | Bulk | |
| Product Type | Industrial Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504312000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $354.60 | $354.60 | |
| $315.67 | $3,156.70 | |
| $301.38 | $7,534.50 |
Need more?