Reference Only

ELCT500-210

New Product
Industrial Relays CBCT 210 mm, Type A & AC Current.

Manufacturer:

Mfr Part:
ELCT500-210

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryIndustrial Relays
Mounting StyleDIN Rail
ProductIndustrial Relays
Relay Contact FormSPST (1 Form A), SPDT (1 Form C)
Contact Current Rating5 A
IP RatingIP20, IP40
SeriesELCT500
Length250 mm
Width20 mm
Height282 mm
PackagingBulk
Product TypeIndustrial Relays
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504312000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$585.55$585.55
$465.35$4,653.50
Need more?