Reference Only
EK205-73
Toggle Switches 10A 250VAC DP On-None-Off Wire.
Datasheet
EK205-73 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Carling Technologies | |
| Product Category | Toggle Switches | |
| Illuminated | Non-Illuminated | |
| Contact Form | DPST | |
| Switch Function | ON - NONE - OFF | |
| Mounting Style | Panel Mount | |
| Termination Style | Wire Lead | |
| Current Rating | 8 A, 16 A | |
| Voltage Rating AC | 125 VAC, 250 VAC | |
| Actuator | Bat | |
| Terminal Seal | Unsealed | |
| Series | DK/EK | |
| Actuator Length | 17.44 mm | |
| Actuator Material | Brass | |
| Actuator Style | Bat | |
| Life | 25000 Cycle | |
| Maximum Operating Temperature | + 65.6 C | |
| Minimum Operating Temperature | - 17.8 C | |
| Mounting Method | Bushing | |
| Power Rating | 1.5 hp | |
| Product Type | Toggle Switches | |
| Subcategory | Switches | |
| Part # Aliases | EK20573 DEK-25292852 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $23.32 | $2,332.00 | |
| $21.82 | $5,455.00 |
Need more?