Reference Only

EK204-73/POLY

Toggle Switches .

Manufacturer:

Mfr Part:
EK204-73/POLY

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCarling Technologies
Product CategoryToggle Switches
IlluminatedNon-Illuminated
Contact FormDPST
Switch FunctionON - NONE - OFF
Mounting StylePanel Mount
Termination StyleScrew
Current Rating8 A, 16 A
Voltage Rating AC125 VAC, 250 VAC
Bushing Size#6-32NC-2
ActuatorBat
Terminal SealUnsealed
Actuator Length17.44 mm
Actuator MaterialBrass
Actuator StyleBat
Life25000 Cycle
Maximum Operating Temperature+ 65.6 C
Minimum Operating Temperature- 17.8 C
Mounting TypeBushing
Power Rating1-1/2 hp
Product TypeToggle Switches
SubcategorySwitches
Part # AliasesEK20473/POLY DEK-25233100

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509065
TARIC8536508099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$30.33$303.30
$27.69$553.80
$26.97$1,348.50
$24.78$2,478.00
$23.55$4,710.00
$23.54$11,770.00
Need more?
Contact Us