Reference Only
EITSYGM11SPB3
Tactile Switches Yellow-Green 160gf Ag/Ag 2.2mm, Power.
Datasheet
EITSYGM11SPB3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | C&K Switches | |
| Product Category | Tactile Switches | |
| Illuminated | Illuminated | |
| Lamp Type | LED | |
| Mounting Style | PCB Mount | |
| Mounting Direction | Right Angle | |
| Actuator | Round | |
| Switch Function | ON - OFF | |
| Operating Force | 160 gf | |
| Current Rating | 50 mA | |
| Voltage Rating AC | 12 VAC | |
| Termination Style | SMD/SMT | |
| Width | 7.2 mm | |
| Height | 6.7 mm | |
| Series | EITS | |
| Life | 500000 Cycle | |
| Packaging | Reel | |
| Contact Plating | Silver | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Tactile Switches | |
| Subcategory | Switches | |
| Part # Aliases | G01595082 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509033 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.60 | $10,800.00 |
Need more?