Reference Only

EITSRGM11SP1

New Product
Tactile Switches Red-Green 160gf Ag/Ag 2.2mm, No Marking.

Manufacturer:

Mfr Part:
EITSRGM11SP1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategoryTactile Switches
IlluminatedIlluminated
Lamp TypeLED
Mounting StylePCB Mount
Mounting DirectionRight Angle
ActuatorRound
Switch FunctionON - OFF
Operating Force160 gf
Current Rating50 mA
Voltage Rating AC12 VAC
Termination StyleSMD/SMT
Width7.2 mm
Height6.7 mm
SeriesEITS
Life500000 Cycle
PackagingReel
Contact PlatingSilver
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Product TypeTactile Switches
SubcategorySwitches
Part # AliasesG01595083

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509033
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 300)
Quantity Unit PriceExt. Price
$3.17$9,510.00
Need more?
Contact Us