Reference Only

EDGSC0LFG

Tactile Switches Switch Dome Mom Spst Gold Plated

Manufacturer:

Mfr Part:
EDGSC0LFG

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategoryTactile Switches
IlluminatedNon-Illuminated
Mounting StyleSMD/SMT
Mounting DirectionStraight
ActuatorRound
Switch FunctionOFF - (ON)
Operating Force2.4 N
Current Rating100 mA
Voltage Rating DC100 VDC
Power Rating200 mVA
Ground TerminalNo
Contact FormSPST
Termination StyleGull Wing Lead
ColorGold
Length11.3 mm
Width11.3 mm
Height1.2 mm
SeriesED
Life1000000 Cycle
IP RatingIP67
PackagingBulk
Maximum Operating Temperature+ 70 C
Minimum Operating Temperature- 25 C
Product TypeTactile Switches
SubcategorySwitches
TypeKeyswitch
Part # AliasesEDGSC0 LFG

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509031
TARIC8536501190
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?