Reference Only
EDGAC1LFS
Tactile Switches Switch Dome Mom Gold Plated Pc
Datasheet
EDGAC1LFS DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | C&K Switches | |
| Product Category | Tactile Switches | |
| Illuminated | Non-Illuminated | |
| Mounting Style | Through Hole | |
| Mounting Direction | Straight | |
| Actuator | Round | |
| Switch Function | ON - (OFF) | |
| Operating Force | 2.4 N | |
| Current Rating | 100 mA | |
| Voltage Rating DC | 100 VDC | |
| Power Rating | 200 mVA | |
| Contact Form | SPST | |
| Termination Style | Solder Pin | |
| Color | Gold | |
| Length | 3 mm | |
| Width | 3 mm | |
| Height | 1.2 mm | |
| Series | ED | |
| Packaging | Tray | |
| Contact Plating | Gold | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 55 C | |
| Product Type | Tactile Switches | |
| Subcategory | Switches | |
| Travel | 0.3 mm | |
| Type | Keyswitch | |
| Part # Aliases | EDGAC1 LFS Y42A01103FP LFS |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509031 |
| TARIC | 8536501190 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tray
Pricing not available for this package type
Need pricing?