Reference Only

EDGAC0LFS

Tactile Switches Switch Dome Mom Gold Plated Pc.

Manufacturer:

Mfr Part:
EDGAC0LFS

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategoryTactile Switches
IlluminatedNon-Illuminated
Mounting StyleThrough Hole
Mounting DirectionStraight
ActuatorRound
Switch FunctionON - (OFF)
Operating Force2.4 N
Current Rating100 mA
Voltage Rating DC100 VDC
Power Rating200 mVA
Ground TerminalNo
Contact FormSPST
Termination StyleSolder Pin
ColorGold
Length11.3 mm
Width11.3 mm
Height1.2 mm
SeriesED
Life1000000 Cycle
IP RatingIP67
PackagingBulk
Contact PlatingGold
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 55 C
Product TypeTactile Switches
SubcategorySwitches
Travel0.3 mm
TypeKeyswitch
Part # AliasesEDGAC0 LFS Y42A00103FP LFS Y42A00103FP LFS

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509031
TARIC8536501190
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$3.39$6,780.00
Need more?
Contact Us