Reference Only

EA204-32

Toggle Switches .

Manufacturer:

Mfr Part:
EA204-32

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCarling Technologies
Product CategoryToggle Switches
IlluminatedNon-Illuminated
Contact FormSPST
Switch FunctionON - NONE - OFF
Mounting StylePanel Mount
Termination StyleScrew
Current Rating10 A, 20 A
Voltage Rating AC125 VAC, 250 VAC
Bushing Size#6-32NC-2
ActuatorBall
Terminal SealUnsealed
ComplianceUL; CSA
SeriesE
Actuator Length17.44 mm
Actuator MaterialBrass
Actuator StyleBall
Life25000 Cycle
Maximum Operating Temperature+ 65.6 C
Minimum Operating Temperature- 17.8 C
Mounting TypeBushing
Power Rating1-1/2 hp
Product TypeToggle Switches
SubcategorySwitches
Part # AliasesEA20432 DEK-00000138

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509065
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 10)
Quantity Unit PriceExt. Price
$25.80$2,580.00
$24.11$4,822.00
$23.56$11,780.00
Need more?
Contact Us