Reference Only
E7800.0130
Obsolete
Potentiometers POTENTIOMETER MOTORIZED
Datasheet
E7800.0130 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Potentiometers | |
| Mounting Style | Panel Mount | |
| Product | Motorized Potentiometers | |
| Number of Gangs | 1 Gang | |
| Number of Turns | 10 Turn | |
| Type | Rotary | |
| Series | E7800 | |
| Packaging | Bulk | |
| Product Type | Potentiometers | |
| Subcategory | Potentiometers, Trimmers & Rheostats |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| TARIC | 9030339990 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?