Reference Only

E221SD3V6GE

Pushbutton Switches - Board Mount Pushbutton.

Manufacturer:

Mfr Part:
E221SD3V6GE

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategoryPushbutton Switches - Board Mount
SeriesE020
IlluminatedNon-Illuminated
Contact FormDPDT
Switch FunctionON - (ON)
ActuatorWithout Cap
Voltage Rating DC28 VDC
Voltage Rating AC125 VAC
Termination StylePC Pin
Cap ColorBlack
Contact PlatingGold
Actuator StyleWithout Cap
Housing MaterialNylon, Glass Filled
Mounting StylePCB Mount
Power Rating400 mVA
Product TypePushbutton Switches
ProductStandard Switches
SubcategorySwitches
Terminal SealEpoxy

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509031
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 160 / Multiples: 40)
Quantity Unit PriceExt. Price
$19.05$3,048.00
$17.82$4,989.60
$16.93$8,803.60
Need more?
Contact Us