Reference Only

E203SD1CQE

Toggle Switches ON OFF ON DPDT 7.5A 250VAC 28VDC.

Manufacturer:

Mfr Part:
E203SD1CQE

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategoryToggle Switches
IlluminatedNon-Illuminated
Contact FormDPDT
Switch FunctionON - OFF - ON
Mounting StylePCB Mount
Termination StyleSolder Pin
Current Rating7.5 A
Voltage Rating AC125 VAC
Voltage Rating DC28 VDC
Bushing SizeUnthreaded
ActuatorBat
Terminal SealEpoxy
Contact PlatingSilver
ComplianceUL; CSA
IP RatingIP57
SeriesE
PackagingTray
Actuator StylePaddle
Life40000 Cycle
Product TypeToggle Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509065
TARIC8536508090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 80 / Multiples: 1)
Quantity Unit PriceExt. Price
$13.71$1,096.80
$12.85$3,084.00
$12.20$6,832.00
Need more?