Reference Only

E203J1AV2QE2

Rocker Switches .

Manufacturer:

Mfr Part:
E203J1AV2QE2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategoryRocker Switches
ProductRocker Switches
TypeRocker
IlluminatedNon-Illuminated
Contact FormDPDT
Switch FunctionON - OFF - ON
Current Rating20 mA
Voltage Rating AC250 VAC
Voltage Rating DC28 VDC
Termination StyleQuick Connect
ActuatorRocker
Mounting StylePanel Mount
PackagingTray
Actuator StyleRocker
Mounting MethodSnap In
Mounting TypeSnap In
Product TypeRocker Switches
SeriesE
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509065
TARIC8536508090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 80 / Multiples: 40)
Quantity Unit PriceExt. Price
$20.65$1,652.00
$19.88$2,385.60
$18.59$5,205.20
$17.36$9,027.20
Need more?