Reference Only

E201SD1V6QE

Toggle Switches Toggle.

Manufacturer:

Mfr Part:
E201SD1V6QE

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategoryToggle Switches
IlluminatedNon-Illuminated
Current Rating7.5 A
Voltage Rating AC250 VAC
Voltage Rating DC28 VDC
SeriesE
PackagingTray
Product TypeToggle Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509065
TARIC8536508090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 80 / Multiples: 40)
Quantity Unit PriceExt. Price
$13.64$1,091.20
$13.42$1,610.40
$13.05$3,654.00
Need more?