Reference Only

E1500NH36P

Rectifiers

Manufacturer:

Mfr Part:
E1500NH36P

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategoryRectifiers
Mounting StylePress Fit
Package / CaseW47
Vr - Reverse Voltage3.6 kV
If - Forward Current1.28 kA
TypeHigh Power
Max Surge Current17.05 kA
Ir - Reverse Current1.425 kA
Recovery Time2.8 us
Maximum Operating Temperature+ 140 C
SeriesHP Sonic FRD
Product TypeRectifiers
ProductRectifiers
SubcategoryDiodes & Rectifiers

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?