Reference Only
E1500NC42P
Rectifiers .
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IXYS | |
| Product Category | Rectifiers | |
| Mounting Style | Press Fit | |
| Package / Case | W5 | |
| Vr - Reverse Voltage | 4.2 kV | |
| If - Forward Current | 1.28 kA | |
| Type | High Power | |
| Max Surge Current | 17.05 kA | |
| Ir - Reverse Current | 1.425 kA | |
| Recovery Time | 2.8 us | |
| Maximum Operating Temperature | + 140 C | |
| Series | HP Sonic FRD | |
| Product Type | Rectifiers | |
| Product | Rectifiers | |
| Subcategory | Diodes & Rectifiers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541100080 |
| TARIC | 8541100000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 6 / Multiples: 6)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $962.73 | $5,776.38 | |
| $849.17 | $10,190.04 |
Need more?