Reference Only
E1500NC36P
Rectifiers
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IXYS | |
| Product Category | Rectifiers | |
| Mounting Style | Press Fit | |
| Package / Case | W5 | |
| Vr - Reverse Voltage | 3.6 kV | |
| If - Forward Current | 1.28 kA | |
| Type | High Power | |
| Max Surge Current | 17.05 kA | |
| Ir - Reverse Current | 1.425 kA | |
| Recovery Time | 2.8 us | |
| Maximum Operating Temperature | + 140 C | |
| Series | HP Sonic FRD | |
| Product Type | Rectifiers | |
| Product | Rectifiers | |
| Subcategory | Diodes & Rectifiers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541100080 |
| TARIC | 8541100000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?