Reference Only
E125S1D3A3BE
Pushbutton Switches - Board Mount Pushbutton.
Datasheet
E125S1D3A3BE DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | C&K Switches | |
| Product Category | ||
| Series | E020 | |
| Illuminated | Non-Illuminated | |
| Actuator | Without Cap | |
| Actuator Style | Without Cap | |
| Features | Button/cap ordered separately | |
| Product Type | Pushbutton Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509031 |
| TARIC | 8536508099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 80 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.51 | $600.80 | |
| $7.13 | $1,711.20 | |
| $6.96 | $3,897.60 |
Need more?