Reference Only

E112LYZBE

Pushbutton Switches .

Manufacturer:

Mfr Part:
E112LYZBE

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategoryPushbutton Switches
SeriesE010
ProductStandard Switches
TypeSealed
IlluminatedNon-Illuminated
Contact FormSPDT
Mounting StylePanel Mount
Switch FunctionON - (ON)
ActuatorPlunger
Voltage Rating DC20 VDC
Voltage Rating AC20 VAC
Termination StyleSolder Lug
Contact PlatingGold
FeaturesPushbutton Switches
Flammability RatingUL 94 V-0
Power Rating400 mVA
Product TypePushbutton Switches
SubcategorySwitches
Terminal SealEpoxy

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509031
TARIC8536501590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 160 / Multiples: 80)
Quantity Unit PriceExt. Price
$7.29$1,166.40
Need more?
Contact Us