Reference Only

E105J1V4QE2

Rocker Switches .

Manufacturer:

Mfr Part:
E105J1V4QE2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategoryRocker Switches
ProductRocker Switches
TypeSealed Miniature Rocker Switch
IlluminatedNon-Illuminated
Contact FormSPDT
Switch Function(ON) - OFF - (ON)
Current Rating3 A, 7.5 A
Voltage Rating AC125 VAC, 250 VAC
Voltage Rating DC28 VDC
Termination StylePC Pin
ActuatorRocker
Mounting StyleThrough Hole
Terminal SealEpoxy
Contact PlatingSilver
PackagingTray
Actuator Length13.49 mm
Actuator MaterialNylon
Actuator StyleLong Rocker
Flammability RatingUL 94 V-0
Housing MaterialNylon 6.6
LegendNo Marking
Life40000 Cycle
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 30 C
Mounting MethodBracket
Mounting TypeBracket
Product TypeRocker Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509065
TARIC8536501590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 72 / Multiples: 1)
Quantity Unit PriceExt. Price
$11.91$857.52
$11.34$1,224.72
$10.98$2,766.96
$10.73$5,407.92
$10.58$10,664.64
Need more?