Reference Only
E103J1V5QE9
Rocker Switches .
Datasheet
E103J1V5QE9 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | C&K Switches | |
| Product Category | Rocker Switches | |
| Product | Rocker Switches | |
| Illuminated | Non-Illuminated | |
| Contact Form | SPDT | |
| Switch Function | ON - OFF - ON | |
| Current Rating | 7.5 A | |
| Voltage Rating AC | 125 VAC | |
| Voltage Rating DC | 28 VDC | |
| Termination Style | Solder Pin | |
| Actuator | Rocker | |
| Mounting Style | Through Hole | |
| Contact Plating | Silver | |
| Packaging | Tray | |
| Actuator Length | 16.87 mm | |
| Actuator Material | Nylon | |
| Actuator Style | Rocker | |
| Flammability Rating | UL 94 V-0 | |
| Life | 40000 Cycle | |
| Material | Nylon | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 30 C | |
| Product Type | Rocker Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| TARIC | 8536501590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 320 / Multiples: 40)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $11.08 | $3,545.60 | |
| $10.52 | $5,470.40 | |
| $10.06 | $10,060.00 |
Need more?