Reference Only

E101J1V3SE2

Rocker Switches

Manufacturer:

Mfr Part:
E101J1V3SE2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategoryRocker Switches
ProductRocker Switches
TypeRocker
IlluminatedNon-Illuminated
Contact FormSPDT
Switch FunctionON - ON
Current Rating20 mA
Voltage Rating AC250 VAC
Voltage Rating DC28 VDC
Termination StyleQuick Connect
ActuatorRocker
Mounting StylePanel Mount
Actuator StyleRocker
Mounting TypeSnap In
Product TypeRocker Switches
SeriesE
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509065
TARIC8536508090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

Models

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?