Reference Only

DURF1030CT

Rectifiers 5A 300V Common Cathode.

Manufacturer:

Mfr Part:
DURF1030CT

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategoryRectifiers
Mounting StyleThrough Hole
Package / CaseITO-220AB-3
Vr - Reverse Voltage300 V
If - Forward Current10 A
TypeUltra Fast Recovery Rectifiers
ConfigurationCommon Cathode
Vf - Forward Voltage1.3 V
Max Surge Current80 A
Ir - Reverse Current30 uA
Recovery Time45 ns
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
SeriesDURF
PackagingTube
Product TypeRectifiers
ProductRectifiers
SubcategoryDiodes & Rectifiers

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead CAS# 7439-92-1
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 8,000 / Multiples: 8,000)
Quantity Unit PriceExt. Price
$1.03$8,240.00
Need more?