Reference Only

DURB2020CT

Rectifiers 10A 200V Common Cathode.

Manufacturer:

Mfr Part:
DURB2020CT

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategoryRectifiers
Mounting StyleSMD/SMT
Package / CaseD2PAK-2 (TO-263-2)
Vr - Reverse Voltage200 V
If - Forward Current20 A
TypeUltra Fast Recovery Rectifiers
ConfigurationCommon Cathode
Vf - Forward Voltage1.15 V
Max Surge Current125 A
Ir - Reverse Current15 uA
Recovery Time35 ns
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
SeriesDURB
PackagingReel
Product TypeRectifiers
ProductRectifiers
SubcategoryDiodes & Rectifiers

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead CAS# 7439-92-1
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 800 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.16$928.00
Need more?