Reference Only

DURB1640CT

Rectifiers 8A 400V Common Cathode.

Manufacturer:

Mfr Part:
DURB1640CT

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategoryRectifiers
Mounting StyleSMD/SMT
Package / CaseD2PAK-2 (TO-263-2)
Vr - Reverse Voltage400 V
If - Forward Current16 A
TypeUltra Fast Recovery Rectifiers
ConfigurationCommon Cathode
Vf - Forward Voltage1.3 V
Max Surge Current80 A
Ir - Reverse Current10 uA
Recovery Time45 ns
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
SeriesDURB
PackagingReel
Product TypeRectifiers
ProductRectifiers
SubcategoryDiodes & Rectifiers

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead CAS# 7439-92-1
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 800 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.29$1,032.00
$1.28$3,072.00
$1.23$5,904.00
$1.22$11,712.00
Need more?