Reference Only

DUR6060W

Rectifiers 60A 600V.

Manufacturer:

Mfr Part:
DUR6060W

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategoryRectifiers
Mounting StyleThrough Hole
Package / CaseTO-247AC-2
Vr - Reverse Voltage600 V
If - Forward Current60 A
TypeUltra Fast Recovery Rectifiers
ConfigurationSingle
Vf - Forward Voltage2 V
Max Surge Current600 A
Ir - Reverse Current100 uA
Recovery Time50 ns
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
SeriesDUR
PackagingTube
Product TypeRectifiers
ProductRectifiers
SubcategoryDiodes & Rectifiers

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 1,800 / Multiples: 1,800)
Quantity Unit PriceExt. Price
$4.48$8,064.00
Need more?