Reference Only

DUR30120

Rectifiers 30A 1200V.

Manufacturer:

Mfr Part:
DUR30120

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategoryRectifiers
Mounting StyleThrough Hole
Package / CaseTO-220AC-2
If - Forward Current80 A
TypeUltra Fast Recovery Rectifiers
ConfigurationSingle
Vf - Forward Voltage2.7 V
Max Surge Current30 A
Ir - Reverse Current770 nA
Recovery Time100 ns
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
SeriesDUR
PackagingTube
Product TypeRectifiers
ProductRectifiers
SubcategoryDiodes & Rectifiers

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead CAS# 7439-92-1
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?