Reference Only

DST1040S-A

Schottky Diodes & Rectifiers 10A 40V TO-277B.

Manufacturer:

Mfr Part:
DST1040S-A

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategorySchottky Diodes & Rectifiers
ProductSchottky Rectifiers
Mounting StyleSMD/SMT
Package / CaseTO-277B-2
ConfigurationSingle
TechnologySi
If - Forward Current10 A
Vrrm - Repetitive Reverse Voltage40 V
Vf - Forward Voltage490 mV
Ifsm - Forward Surge Current150 A
Ir - Reverse Current17 uA
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
SeriesDST
PackagingReel
Product TypeSchottky Diodes & Rectifiers
SubcategoryDiodes & Rectifiers

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 28 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 5,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.637$3,185.00
Need more?