Reference Only

DSP8-12AS

Rectifiers 8 Amps 1200V

Manufacturer:

Mfr Part:
DSP8-12AS

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategoryRectifiers
Mounting StyleSMD/SMT
Package / CaseTO-263-4
Vr - Reverse Voltage1.2 kV
If - Forward Current8 A
TypeStandard Recovery Rectifier
ConfigurationDual
Vf - Forward Voltage1.16 V
Max Surge Current120 A
Ir - Reverse Current10 uA
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
SeriesDSP8-12
PackagingReel
Moisture SensitiveYes
Operating Junction Temperature- 40 C to + 180 C
Pd - Power Dissipation100 W
Product TypeRectifiers
ProductRectifiers
SubcategoryDiodes & Rectifiers
Part # AliasesDSP8-12AS-TRL

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?