Reference Only
DSP8-08AS
Rectifiers 8 Amps 800V.
Datasheet
DSP8-08AS DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IXYS | |
| Product Category | Rectifiers | |
| Mounting Style | SMD/SMT | |
| Package / Case | TO-263-4 | |
| Vr - Reverse Voltage | 800 V | |
| If - Forward Current | 8 A | |
| Type | Standard Recovery Rectifier | |
| Configuration | Dual | |
| Vf - Forward Voltage | 1.08 V | |
| Max Surge Current | 120 A | |
| Ir - Reverse Current | 200 uA | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 175 C | |
| Series | DSP8-08 | |
| Packaging | Reel | |
| Moisture Sensitive | Yes | |
| Operating Junction Temperature | - 55 C to + 175 C | |
| Pd - Power Dissipation | 100 W | |
| Product Type | Rectifiers | |
| Product | Rectifiers | |
| Subcategory | Diodes & Rectifiers | |
| Part # Aliases | DSP8-08AS-TRL |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541100080 |
| TARIC | 8541100000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 21 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 800 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.41 | $1,928.00 |
Need more?