Reference Only

DSP25-16AT

Rectifiers 2x28 Amps 1600V.

Manufacturer:

Mfr Part:
DSP25-16AT

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategoryRectifiers
Mounting StyleSMD/SMT
Package / CaseTO-268-3
Vr - Reverse Voltage1.6 kV
If - Forward Current56 A
TypeStandard Recovery Rectifier
ConfigurationDual
Vf - Forward Voltage1.16 V
Max Surge Current300 A
Ir - Reverse Current1.5 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 175 C
SeriesDSP25-16
PackagingTube
Pd - Power Dissipation160 W
Product TypeRectifiers
ProductRectifiers
SubcategoryDiodes & Rectifiers
Part # AliasesDSP25-16AT-TUB

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 42 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 30 / Multiples: 1)
Quantity Unit PriceExt. Price
$7.95$238.50
$6.61$793.20
$5.89$3,003.90
$5.51$5,620.20
Need more?