Reference Only

DSIK45-16AR

Rectifiers 45 Amps 1600V.

Manufacturer:

Mfr Part:
DSIK45-16AR

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategoryRectifiers
Mounting StyleSMD/SMT
Package / CaseISOPLUS247-3
Vr - Reverse Voltage1.6 kV
TypeStandard Recovery Rectifier
ConfigurationCommon Cathode
Vf - Forward Voltage1.22 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 150 C
SeriesDSIK45-16
PackagingTube
Product TypeRectifiers
ProductRectifiers
SubcategoryDiodes & Rectifiers

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 25 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 300 / Multiples: 1)
Quantity Unit PriceExt. Price
$6.90$2,070.00
$6.50$3,315.00
Need more?