Reference Only

DSI75-12B

Obsolete
Rectifiers 75 Amps 1200V

Manufacturer:

Mfr Part:
DSI75-12B

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategoryRectifiers
Mounting StyleThrough Hole
Package / CaseDO-203AB (DO-5)
Vr - Reverse Voltage1.2 kV
If - Forward Current110 A
TypeStandard Recovery Rectifier
ConfigurationSingle
Vf - Forward Voltage1.17 V
Max Surge Current1.4 kA
Ir - Reverse Current6 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 180 C
SeriesDSI75-12
PackagingBulk
Operating Junction Temperature- 40 C to + 180 C
Product TypeRectifiers
ProductRectifiers
SubcategoryDiodes & Rectifiers

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?