Reference Only

DSI17-08A

Obsolete
Rectifiers 17 Amps 800V

Manufacturer:

Mfr Part:
DSI17-08A

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategoryRectifiers
Mounting StyleThrough Hole
Package / CaseDO-203AA-2 (DO-4)
Vr - Reverse Voltage800 V
If - Forward Current25 A
TypeStandard Recovery Rectifier
ConfigurationSingle
Vf - Forward Voltage1.36 V
Max Surge Current370 A
Ir - Reverse Current4 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 180 C
SeriesDSI17-08
PackagingBulk
Product TypeRectifiers
ProductRectifiers
SubcategoryDiodes & Rectifiers

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?