Reference Only

DSEP8-06B

Rectifiers 8 Amps 600V.

Manufacturer:

Mfr Part:
DSEP8-06B

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategoryRectifiers
Mounting StyleThrough Hole
Package / CaseTO-220AC-2
Vr - Reverse Voltage600 V
If - Forward Current10 A
TypeFast Recovery Rectifiers
ConfigurationSingle
Vf - Forward Voltage1.66 V
Max Surge Current50 A
Ir - Reverse Current60 uA
Recovery Time30 ns
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 175 C
SeriesDSEPxx
PackagingTube
Pd - Power Dissipation60 W
Product TypeRectifiers
ProductRectifiers
SubcategoryDiodes & Rectifiers
TradenameHiPerFRED

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 39 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.74$87.00
$1.57$157.00
$1.27$635.00
Need more?