Reference Only

DSEP60-04A

Obsolete
Rectifiers 60 Amps 400V

Manufacturer:

Mfr Part:
DSEP60-04A

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategoryRectifiers
Mounting StyleThrough Hole
Package / CaseTO-247AD
Vr - Reverse Voltage400 V
If - Forward Current60 A
TypeFast Recovery Rectifiers
ConfigurationSingle
Vf - Forward Voltage1.24 V
Max Surge Current600 A
Ir - Reverse Current650 uA
Recovery Time30 ns
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 175 C
PackagingTube
Operating Junction Temperature- 55 C to + 175 C
Product TypeRectifiers
ProductRectifiers
SubcategoryDiodes & Rectifiers

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?