Reference Only

DSEP6-06AS

Rectifiers 6 Amps 600V.

Manufacturer:

Mfr Part:
DSEP6-06AS

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategoryRectifiers
Mounting StyleSMD/SMT
Package / CaseTO-252AA-3
Vr - Reverse Voltage600 V
If - Forward Current6 A
TypeFast Recovery Rectifiers
ConfigurationSingle
Vf - Forward Voltage1.34 V
Max Surge Current40 A
Ir - Reverse Current50 uA
Recovery Time20 ns
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 175 C
SeriesDSEPxx
PackagingReel
Moisture SensitiveYes
Pd - Power Dissipation55 W
Product TypeRectifiers
ProductRectifiers
SubcategoryDiodes & Rectifiers
Part # AliasesDSEP6-06AS-TRL

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 30 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,500 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.05$2,625.00
Need more?