Reference Only

DSEP40-03AS

Rectifiers 40 Amps 300V

Manufacturer:

Mfr Part:
DSEP40-03AS

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategoryRectifiers
Mounting StyleSMD/SMT
Package / CaseD2PAK-3 (TO-263-3)
Vr - Reverse Voltage300 V
If - Forward Current40 A
TypeFast Recovery Rectifiers
ConfigurationSingle
Vf - Forward Voltage1.2 V
Max Surge Current340 A
Ir - Reverse Current5 uA
Recovery Time35 ns
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 175 C
SeriesDSEPxx
PackagingReel
Moisture SensitiveYes
Pd - Power Dissipation175 W
Product TypeRectifiers
ProductRectifiers
SubcategoryDiodes & Rectifiers
Part # AliasesDSEP40-03AS-TRL

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?