Reference Only

DSEK60-02AR

Rectifiers 60 Amps 200V.

Manufacturer:

Mfr Part:
DSEK60-02AR

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategoryRectifiers
Mounting StyleThrough Hole
Package / CaseISOPLUS247-3
Vr - Reverse Voltage200 V
If - Forward Current34 A
TypeFast Recovery Rectifiers
ConfigurationDual Common Cathode
Vf - Forward Voltage1.1 V
Max Surge Current325 A
Ir - Reverse Current200 uA
Recovery Time50 ns
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 150 C
SeriesDSEK60-02
PackagingTube
Pd - Power Dissipation125 W
Product TypeRectifiers
ProductRectifiers
SubcategoryDiodes & Rectifiers

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 29 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 300 / Multiples: 1)
Quantity Unit PriceExt. Price
$6.07$1,821.00
Need more?